• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 717639 Piezo buzzer Noise emission: 100 dB Voltage: 4 V DC Interval sounder 1 pc(s)

Product type
Piezo buzzer
Fastening method
Screw-fit
Sound signal type
Interval sounder
Voltage
4 V DC
Dim
(Ø x H) 28 mm x 25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo signaller

  • 100 dB
  • Interval sounder
  • 4 V DC

Our service for you

Technical specifications

Product type

Piezo buzzer

Fastening method

Screw-fit

Sound signal type

Interval sounder

Voltage

4 V DC

Dim

(Ø x H) 28 mm x 25 mm

Connection

Open end cable

Type

Round

Noise emission

100 dB

Content

1 pc(s)

Height

25 mm

(Ø)

28 mm

Resonance

3.5 kHz

RoHS-compliant

Yes

Type

717639

Documents & Downloads

Datasheet

Datasheet 1570193 TRU COMPONENTS 717639 Piezo buzzer Noise emission: 100 dB Voltage: 4 V DC Interval sounder 1 pc(s)

Description

Features

  • With Electronics
  • This text is machine translated.

What kind of Sound Transducers & Signalling Devices are you looking for?