• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 717702 Piezo buzzer Noise emission: 102 dB Voltage: 9 V Continuous acoustic signal 1 pc(s)

Product type
Piezo buzzer
Fastening method
Screw-fit
Sound signal type
Continuous acoustic signal
Voltage
9 V
Basket Ø
42 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo signaller

  • 102 dB
  • Continuous acoustic signal
  • 9 V

Our service for you

Technical specifications

Basket Ø

42 mm

Product type

Piezo buzzer

Fastening method

Screw-fit

Sound signal type

Continuous acoustic signal

Voltage

9 V

Dim

(Ø x H) 42 mm x 16 mm

Connection

Open end cable

Type

Round

Noise emission

102 dB

Content

1 pc(s)

Height

16 mm

(Ø)

42 mm

Resonance

2.9 kHz

RoHS-compliant

Yes

Type

717702

Description

Features

  • With Electronics
  • This text is machine translated.

What kind of Sound Transducers & Signalling Devices are you looking for?