• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 719232 RCA connector Socket, vertical vertical Number of pins: 2 Blue 1 pc(s)

Product type
RCA connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Contact material
Gold plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gold-plated, phono mounted socket

  • RCA Connectors
  • Bush, Installation vertical
  • This text is machine translated.

Our service for you

Technical specifications

Product type

RCA connector

Connector type

Socket, vertical vertical

Factory colour

Blue

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Manufacturer part #

719232

Type

719232

Content

1 pc(s)

Height

16 mm

(Ø)

9.5 mm

Temperature range

-20 - +70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567116 TRU COMPONENTS 719232 RCA connector Socket, vertical vertical Number of pins: 2 Blue 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)