• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 733970 2.5 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7451 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 1.09
-68 %
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation jack coupling, 2.5 mm

  • wire cross section 2.5 mm
  • Angled print socket
  • D cell

Our service for you

Technical specifications

Product type

2.5 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

733970

Type

733970

Mating cycles

≥ 3000

Audio channels

Mono

Content

1 pc(s)

Temperature range

-20 - +70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564881 TRU COMPONENTS 733970 2.5 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Description

Handle installation clutch 2.5 mm for Printed circuit board mounting.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)