• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 736387 Butt joint + heatshrink 1 mm² 2.50 mm² Insulated Blue 1 pc(s)

Packaging type
Piece
Product type
Butt joint
Insulation type
Insulated
Contact material
Tin
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1640 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.73 / piece)
€ 1.59
-54 %
€ 2.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt joint + heatshrink 1 mm² 2.5 mm²

  • Shrink ratio 2:1

Our service for you

Technical specifications

Packaging type

Piece

Product type

Butt joint

Factory colour

Blue

Insulation type

Insulated

Contact material

Tin

Length

40 mm

Content

1 pc(s)

Manufacturer part #

736387

Type

JFST-3-B

max. cross section

2.50 mm²

Min. cross section

1 mm²

Inside diameter

4.5 mm

Insulation material

Full PVC insulation

Cross-section range

1 - 2.50 mm²

RoHS-compliant

Yes

Features

+ heatshrink

Temperature range

Maximum temperature heat-shrink tubing: 135°, melt-temperature solder: 115°C, operating temperature range: -55 - 105 °C

Documents & Downloads

Datasheet

Datasheet 1565116 TRU COMPONENTS 736387 Butt joint + heatshrink 1 mm² 2.50 mm² Insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565116 TRU COMPONENTS 736387 Butt joint + heatshrink 1 mm² 2.50 mm² Insulated Blue 1 pc(s)

Description

Butt connector with centrally placed solder. The tin melts when heated and a secure contact is ensured. The connector with inner adhesive also shrinks and therefore ensures water resistance. It is connected, soldered, insulated and sealed in one step. The transparent heat-shrink sleeves make it possible to visually check the joint.

More interesting products

(*All information is plus legal VAT)