• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9878224 Butt joint Assortment box 0.5 mm² 6 mm² Red, Blue, Yellow 1 Set

1/2
Packaging type
Box
Product type
Butt joint
Insulation type
Insulated
Contact material
Copper
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

611 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Butt joint

Factory colour

Red

Blue

Yellow

Insulation type

Insulated

Contact material

Copper

Content

1 Set

Manufacturer part #

TC-9878224

Type

TC-9878224

AWG max.

22

AWG (min.)

10

max. cross section

6 mm²

Min. cross section

0.5 mm²

Insulation material

Heat shrink

Cross-section range

0.5 - 6 mm²

Features

Assortment box

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2469556 TRU COMPONENTS TC-9878224 Butt joint Assortment box 0.5 mm² 6 mm² Red, Blue, Yellow 1 Set

User & Safety Instructions

User & Safety Instructions 2469556 TRU COMPONENTS TC-9878224 Butt joint Assortment box 0.5 mm² 6 mm² Red, Blue, Yellow 1 Set

Description

Features

  • Includes 3 sizes from 10-22 AWG insulated wire connectors
  • Easy to identify
  • Durabe design
  • Excellent wire contact
  • Shrink ratio: 3:1

Scope of delivery

  • 90 pcs x Red 0.5-1.5mm²
  • 90 pcs x Blue 1.5-2.5mm²
  • 20 pcs x Yellow 4-6mm²

More interesting products

(*All information is plus legal VAT)