• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 737030 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Orange, White, Yellow

Packaging type
Box
Product type
Ferrule set
Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
6 mm²
10 mm²
Content
2700 pc(s)
Factory colour
Orange
White
Yellow
Red
Blue
Green
Black
White
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

144 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2700 pc(s))
Total (€ 27.99 / piece)
€ 50.99
-45 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves range

  • 2700 pieces
  • DE-colour-code

Our service for you

Technical specifications

Packaging type

Box

Product type

Ferrule set

Cross section per core

0.5 mm²

0.75 mm²

1 mm²

1.5 mm²

2.5 mm²

4 mm²

6 mm²

10 mm²

Factory colour

Orange

White

Yellow

Red

Blue

Green

Black

White

Country colour code

DE

Content

2700 pc(s)

Manufacturer part #

737030

Cross-section x Length

0.5 mm²

RoHS-compliant

Yes

Features

Assortment box

+ ferrules

Type

737030

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566286 TRU COMPONENTS 737030 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Orange, White, Yellow

Description

Composed of the latest "insulated and non-insulated" wire-end sleeves for installation area in a practical box for the product.

Scope of delivery

  • Non-Insulated: 500 pieces 0.5 x 8 mm²
  • 500 pieces 0.75 x 8 mm²
  • 500 pieces 1.0 x 6 mm²
  • 500 pieces 1.5 x 8 mm²
  • Insulated: 100 pieces 0.5 x 8 mm²
  • 100 pieces 0.75 x 8 mm²
  • 100 pieces 1.0 x 8 mm²
  • 100 pieces 1.5 x 8 mm²
  • 100 pieces 2.5 x 8 mm²
  • 100 pieces 4.0 x 9 mm²
  • 50 pieces 6.0 x 12 mm²
  • 50 pieces 10 x 12 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98€ 85.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)