• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739231 Pin terminal 0.50 mm² 1.50 mm² Partially insulated Red 100 pc(s)

Product type
Pin terminal
Min. cross section
0.50 mm²
max. cross section
1.50 mm²
Pin length
18 mm
Pin Ø
1.9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin terminal 0.5 mm² 1.5 mm² Partially insulated Red Conrad Components 739231 100 pc(s)

  • Pin length: 18 mm
  • Pin diameter: 1.9 mm.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

0.50 mm²

max. cross section

1.50 mm²

Pin length

18 mm

AWG (min.)

22

AWG max.

16

Pin Ø

1.9 mm

Insulation type

Partially insulated

Factory colour

Red

Contact material

Copper silver plated

Insulation material

PVC

Support sleeve

No

Manufacturer part #

739231

Type

PTV1.25-18

Content

100 pc(s)

Temperature range

+70 °C

RoHS-compliant

Yes

Cross-section range

0.50 - 1.50 mm²

Crimp area (max.)

1.50 mm²

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.