• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 745338 U terminal 1.50 mm² 2.50 mm² Hole Ø=6.5 mm Partially insulated Blue 100 pc(s)

Product type
U terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Partially insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U terminal 1.5 mm² 2.5 mm² Hole Ø=6.5 mm Partially insulated Blue Conrad Components 745338 100 pc(s)

  • Blue
  • Cross section: 1.5 - 2.5 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Blue

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

745338

Type

SV2-6S

AWG max.

16

AWG (min.)

14

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Description

These forked terminals offer reliable connections.