• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 745456 Butt joint 0.50 mm² 1.50 mm² Insulated Red 100 pc(s)

1/2
Product type
Butt joint
Insulation type
Insulated
Contact material
Brass tin plated
Length
25 mm
Content
100 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

288 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt joint 0.5 mm² 1.5 mm² Insulated Red

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Contact material

Brass tin plated

Length

25 mm

Content

100 pc(s)

Manufacturer part #

745456

Type

BV1.25

AWG max.

22

AWG (min.)

16

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Inside diameter

4.3 mm

Insulation material

PVC

Cross-section range

0.50 - 1.50 mm²

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570152 TRU COMPONENTS 745456 Butt joint 0.50 mm² 1.50 mm² Insulated Red 100 pc(s)

Description

These butt connectors offer reliable connections.

More interesting products

(*All information is plus legal VAT)