• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11991848 Butt joint + heatshrink 0.5 mm² 1.5 mm² Insulated Red 1 pc(s)

1/2
Product type
Butt joint
Insulation type
Insulated
Contact material
Cable lug: Copper tin plated
Content
1 pc(s)
max. cross section
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2792 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Heat Shrink Butt Splice Crimp Connector

  • Cross section (max.): 1.5 mm²
  • Insulated

Our service for you

Technical specifications

  • Rated current: 10 A max.
Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Contact material

Cable lug: Copper tin plated

Content

1 pc(s)

Manufacturer part #

TC-11991848

Type

TC-11991848

AWG max.

16

AWG (min.)

22

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Insulation material

Polyolefin

Cross-section range

0.5 - 1.5 mm²

RoHS-compliant

Yes

Shrink temperature

150 °C - 180 °C

Features

+ heatshrink

Temperature range

-20 °C - 125 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2997962 TRU COMPONENTS TC-11991848 Butt joint + heatshrink 0.5 mm² 1.5 mm² Insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997962 TRU COMPONENTS TC-11991848 Butt joint + heatshrink 0.5 mm² 1.5 mm² Insulated Red 1 pc(s)

Description

Scope of delivery

  • Butt Splice Crimp Connector

More interesting products

(*All information is plus legal VAT)