• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9508160 Butt joint Assortment box, + bullet connectors 6 mm² 6 mm² Insulated White, Red, Blue, Yellow

1/5
Product type
Butt joint
Insulation type
Insulated
Contact material
Tin
Content
1 pc(s)
max. cross section
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt joint Assortment box, + butt connectors 6 mm² Insulated White, Red, Blue, Yellow

  • 90 pcs
  • Shrink ratio 2:1

Technical specifications

Product type

Butt joint

Factory colour

White

Red

Blue

Yellow

Insulation type

Insulated

Contact material

Tin

Content

1 pc(s)

Manufacturer part #

TC-9508160

Type

TC-9508160

AWG max.

26

AWG (min.)

10

max. cross section

6 mm²

Min. cross section

6 mm²

Insulation material

Heat shrink

Cross-section range

6 - 6 mm²

Shrink temperature

Fully recovery temperature at : 80°C
Starting temperature of solder melt : 138°C
Temperature of fully solder melt at : 160 °C

Features

Assortment box

+ bullet connectors

Temperature range

-55 °C to 125 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2377040 TRU COMPONENTS TC-9508160 Butt joint Assortment box, + bullet connectors 6 mm² 6 mm² Insulated White, Red, Blue, Yellow

User & Safety Instructions

User & Safety Instructions 2377040 TRU COMPONENTS TC-9508160 Butt joint Assortment box, + bullet connectors 6 mm² 6 mm² Insulated White, Red, Blue, Yellow

Description

Scope of delivery

  • 30pcs x White butt connector with shrink tubing 0.08 - 0.22 mm² bundle diameter 1.7 mm
  • 30pcs x Red butt connector with shrink tubing 0.34 - 0.75 mm² bundle diameter 2.7 mm
  • 20pcs x Blue butt connector with shrink tubing 1 - 2.5 mm² bundle diameter 4.5 mm
  • 10pcs x Yellow butt connector with shrink tubing 4 - 6 mm² bundle diameter 6 mm

More interesting products

(*All information is plus legal VAT)