• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 746087 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 100 pc(s)

1/3
Product type
Ring terminal
Thread size
M3
Hole Ø
3.2 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

185 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring terminal Cross section (max.)=2.5 mm² Hole Ø=3.2 mm Partially insulated Blue

  • Cross section: 1.5 - 2.5

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M3

Hole Ø

3.2 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

100 pc(s)

Contact material

Copper silver plated

Manufacturer part #

746087

Type

RV2-3.2

AWG max.

16

AWG (min.)

14

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Documents & Downloads

Datasheet

Datasheet 1565140 TRU COMPONENTS 746087 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1565140 TRU COMPONENTS 746087 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 100 pc(s)

Description

These ring tongues offer reliable connections.

More interesting products

(*All information is plus legal VAT)