• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3625a Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

1/2
Image similar
Product type
Ring terminal
Thread size
M3
Hole Ø
3.2 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Mar 2027

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3625a Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

  • 1.50 - 2.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M3

Hole Ø

3.2 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3625a

Type

3625a

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PA

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (DIN 46237 / UL-No. E235797)

Documents & Downloads

Datasheet

Datasheet 1226311 Vogt Verbindungstechnik 3625a Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1226311 Vogt Verbindungstechnik 3625a Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)