• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 911-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 1060 mm x 50 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape with strap Hook and loop pad (L x W) 1060 mm x 50 mm Black, Red Fastech 911-330C 1 pc(s)

  • (L x W) 1060 mm x 50 mm
  • Black, Red

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Length

1060 mm

Width

50 mm

Content

1 pc(s)

Dim

(L x W) 1060 mm x 50 mm

Manufacturer part #

1586373

Type

911-330-Bag

Documents & Downloads

Datasheet

Datasheet 1586373 TRU COMPONENTS 911-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 1060 mm x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586373 TRU COMPONENTS 911-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 1060 mm x 50 mm 1 pc(s)

Description

FAST-VSTRAPS These polyamide hook-and-loop buckle fasteners enable objects to be fixed very effectively and with high tensile strength.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)