• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93013c1127 Jack plug Plug, straight Pin diameter: 2 mm Black 1 pc(s)

Product type
Jack plug
Connector type
Plug, straight
Pin Ø
2 mm
Cross section (flexible) (min.)
0.2 mm²
Connection
Screw terminal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Banana double plug 2 mm with connection terminal

  • Black

Our service for you

Technical specifications

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

2 mm

Nominal current

5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

5 A

Cross section (flexible) (max.)

2 mm²

Connection

Screw terminal

Factory colour

Black

Manufacturer part #

1408779

Type

93013c1127

Content

1 pc(s)

Contact material

Brass gold plated

Nominal voltage

30 V DC

RoHS-compliant

Yes

Temperature range

-20°C to +105 °C

What kind of Jack Plugs are you looking for?