• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93038c59 Alligator clip Green Length: 75 mm 1 pc(s)

Image similar
Product type
Alligator clip
Length
75 mm
Nominal current - rounded value
20 A
Connection
Soldering
Insulation type
Insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alligator clip

  • 20 A
  • Green

Our service for you

Technical specifications

Product type

Alligator clip

Length

75 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

Soldering

Factory colour

Green

Insulation type

Insulated

Manufacturer part #

1386748

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

RoHS-compliant

Yes

Type

93038c59