
Highlights & Details
TRU COMPONENTS Earth-contacted plug to IEC connector, 90° angled adapter
- CEE 7/7 to IEC C13, right-angled
Technical specifications
- Contact resistance: <20 mΩ
- Insulating resistance: >50 MΩ
- Product type
Adapter
- Type A
PG plug
- Factory colour
Black
- Type B
IEC C13 socket (cooling devices)
- Connector type
Adapter, right angle
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Material (details)
Insulation: PVC
- Cores
3
- Manufacturer part #
TC-14554316
- Contact material
Copper
- Nominal voltage
250 V AC
- Nominal current
10 A
- Number of pins
2
- Width
36 mm
- Height
59 mm
- Depth
61 mm
- RoHS-compliant
Yes
- Temperature range
-5 to +55 °C
- Type
TC-14554316
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 3638579 TRU COMPONENTS Adapter PG plug - IEC C13 socket (cooling devices) Total number of pins: 2 + PE Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638579 TRU COMPONENTS Adapter PG plug - IEC C13 socket (cooling devices) Total number of pins: 2 + PE Black 1 pc(s)






















