
Highlights & Details
WAGO 771-9993/206-101 Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1.00 m 1 pc(s)
Technical specifications
- Product type
Mains cable
- Type A
Mains plug
- Type
Connector
- Factory colour
Black
- Type B
Open cable ends
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Material (details)
PVC
- Cable length
1.00 m
- Cores
3
- Manufacturer part #
771-9993/206-101
- Coding
A
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
2
- Type
771-9993/206-101
- Leading contact (PE)
Yes
- Cable type
H05VV-F
- Pins
3
- Connection
-
- Cable diameter (details)
3 x 1.5 mm mm²
FALSE
1.5 mm²
H05VV-F
Black
Separate
16 A
250 V
1000 m
3
Black
7.4-9.4 mm
Tinned
3
TRUE
4 kV
1 mΩ
IP20
L, N, PE
Black
8.266
9 mm
55
Other
Plug
Free conductor end
105 °C
Ultrasonic compressed wire ends
70 °C
85
Eca
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749186 WAGO 771-9993/206-101 Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1.00 m 1 pc(s)
Datasheet 749186 WAGO 771-9993/206-101 Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749186 WAGO 771-9993/206-101 Mains cable Mains plug - Open cable ends Total number of pins: 2 + PE Black 1.00 m 1 pc(s)
























