
Highlights & Details
IEC adapter
- CEE7/7 to IEC-320-C14
Technical specifications
- Contact resistance: <20 mΩ
- Insulation resistance: >50 MΩ
- Packaging type
Piece
- Product type
IEC adapter
- Type A
CEE connector
- Factory colour
Black
- Type B
IEC C14 plug (cooling devices)
- Connector type
Adapter, straight
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Material (details)
Insulation material PA66
- Cores
3
- Manufacturer part #
TC-13476088
- Contact material
Phosphorus copper
- Nominal voltage
250 V AC
- Nominal current
10 A
- Number of pins
2
- Temperature range
-40 - +85 °C
- Type
TC-13476088
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 3369022 TRU COMPONENTS IEC adapter CEE connector - IEC C14 plug (cooling devices) Total number of pins: 2 + PE Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3369022 TRU COMPONENTS IEC adapter CEE connector - IEC C14 plug (cooling devices) Total number of pins: 2 + PE Black 1 pc(s)
Description
Scope of delivery
- IEC adapter

































