• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Assortment tin (Ø x H) 92 mm x 43.5 mm No. of compartments: 7 variable compartments Content 1 pc(s)

Packaging type
#####Dose
Product type
Assortment tin
Compartments
7
Material
Plastic
Height
43.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

577 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box, empty

  • 7x
  • 5 side walls can be moved or removed

Our service for you

Technical specifications

Packaging type

#####Dose

Product type

Assortment tin

Type

1566806

Features

variable compartments

Compartments

7

Material

Plastic

Factory colour

Transparent

Lid colour

Transparent

Height

43.5 mm

(Ø)

92 mm

Dim

(Ø x H) 92 mm x 43.5 mm

Documents & Downloads

Datasheet

Datasheet 1566806 TRU COMPONENTS Assortment tin (Ø x H) 92 mm x 43.5 mm No. of compartments: 7 variable compartments Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566806 TRU COMPONENTS Assortment tin (Ø x H) 92 mm x 43.5 mm No. of compartments: 7 variable compartments Content 1 pc(s)

Description

This text is machine translated.

This small-items box lets you take out the required item by simply rotating the lid around to the correct compartment.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)