• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PP07-01 Assortment box (L x W x H) 192 x 110 x 24 mm No. of compartments: 7 fixed compartments Content 1

Packaging type
Piece
Product type
Assortment box
Compartments
7
Material
Polypropylene
Length
192 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

669 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box (L x W x H) 192 x 110 x 24 mm PP07-01 No. of compartments: 7 fixed compartments

  • Movable dividers to create custom compartment configuration

Our service for you

Technical specifications

Packaging type

Piece

Product type

Assortment box

Type

PP07-01

Features

fixed compartments

Compartments

7

Compartments (W x H x D)

29 x 19 x 50 mm (2x)

34 x 19 x 100 mm (2x)

37 x 19 x 50 mm (2x)

44 x 19 x 100 mm (1x)

Material

Polypropylene

Factory colour

Transparent (diffuse)

Lid colour

Transparent (diffuse)

Length

192 mm

Width

110 mm

Height

24 mm

Depth

24 mm

Dim

(L x W x H) 192 x 110 x 24 mm

Documents & Downloads

Datasheet

Datasheet 1565065 TRU COMPONENTS PP07-01 Assortment box (L x W x H) 192 x 110 x 24 mm No. of compartments: 7 fixed compartments Content 1

User & Safety Instructions

User & Safety Instructions 1565065 TRU COMPONENTS PP07-01 Assortment box (L x W x H) 192 x 110 x 24 mm No. of compartments: 7 fixed compartments Content 1

Description

Ideal for the compilation of individual ranges. Firm subdivision of the specialties. Cover with hinge attachment.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)