• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS EKB-203 Assortment box (L x W x H) 139 x 95 x 25 mm No. of compartments: 10 variable compartments Content

Packaging type
Piece
Product type
Assortment box
Compartments
10
Material
Polypropylene
Length
139 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

637 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty-assortment box (variable compartments)

  • Individual configuration

Our service for you

Technical specifications

Packaging type

Piece

Product type

Assortment box

Type

EKB-203

Features

variable compartments

Compartments

10

Compartments (W x H x D)

24 x 24 x 45 mm

Material

Polypropylene

Factory colour

Transparent (diffuse)

Lid colour

Transparent (diffuse)

Length

139 mm

Width

95 mm

Height

25 mm

Dim

(L x W x H) 139 x 95 x 25 mm

Documents & Downloads

Datasheet

Datasheet 1565066 TRU COMPONENTS EKB-203 Assortment box (L x W x H) 139 x 95 x 25 mm No. of compartments: 10 variable compartments Content

User & Safety Instructions

User & Safety Instructions 1565066 TRU COMPONENTS EKB-203 Assortment box (L x W x H) 139 x 95 x 25 mm No. of compartments: 10 variable compartments Content

Description

Due to the variable compartments of the compartments, you can use the assortment box according to your wishes and needs of differently sized trays. Cover with hinge attachment.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)