
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Bunch plugs
- 16 A Yellow
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Banana plug
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connection
Screws
- Factory colour
Yellow
- Insulation type
Partially insulated
- Manufacturer part #
1582243
- Type
1582243
- Dim
(Ø) 4 mm
- Content
1 pc(s)
- Contact material
Nickel plated
- Nominal voltage
60 V
- (Ø)
4 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1582243 TRU COMPONENTS Banana plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1582243 TRU COMPONENTS Banana plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s)
Description
This text is machine translated.
With cross-hole, highly flexible crush-proof sleeve.
With cross-hole, highly flexible crush-proof sleeve.


























