• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Banana plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s)

Image similar
Product type
Banana plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Soldering
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bunch plugs

  • 16 A Yellow

Our service for you

Technical specifications

Product type

Banana plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Soldering

Factory colour

Yellow

Insulation type

Partially insulated

Manufacturer part #

1582256

Type

1582256

Content

1 pc(s)

Contact material

Nickel plated

Nominal voltage

60 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582256 TRU COMPONENTS Banana plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s)

Description

This text is machine translated.

With cross-hole, highly flexible crush-proof sleeve.

What kind of Jack Plugs are you looking for?