• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BGT/X 24340.12-BN_SET 19" rack 296.24 x 241.2 x 132.5 Aluminium Silver, Aluminium (natural) 1 pc(s)

1/3
Product type
19" rack
Material
Aluminium
Width
241.2 mm
Height
132.5 mm
Features
for connectors
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19 inch rack, 3HE 42TE, 241.2 x 132.5 x 269.24mm, aluminum, 1 pieces

  • Rack 3HE 42TE for high mechanical load with profile side wall for connector (.12) tested according to German Federal Railways standard BN 411 002
  • Approved for all electronic equipment on rail and bus vehicles, approval test IABG-Ottobrunn
  • Housing material profile AL Mg SI 0.5

Technical specifications

Product type

19" rack

Features

for connectors

Material

Aluminium

IP20

Factory colour

Silver

Aluminium (natural)

Type

3 HE (rack units), 84 HP (subunits)

Length

296.24 mm

Width

241.2 mm

Height

132.5 mm

Compatible with (details)

Eurocards (100x160 mm / 100x220 mm)

Content

1 pc(s)

Dim

(L x W x H) 296.24 x 241.2 x 132.5 mm

Type

BGT/X 24340.12-BN_SET

Documents & Downloads

Datasheet

Datasheet 3757359 TRU COMPONENTS BGT/X 24340.12-BN_SET 19" rack 296.24 x 241.2 x 132.5 Aluminium Silver, Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757359 TRU COMPONENTS BGT/X 24340.12-BN_SET 19" rack 296.24 x 241.2 x 132.5 Aluminium Silver, Aluminium (natural) 1 pc(s)

Description

Rely on professional protection and highest precision for your 19-inch components. The TRU BGT/X 24340.12-BN_SET is the ideal solution for demanding industrial applications and laboratory environments. Thanks to its robust aluminum construction, it offers not only optimum stability, but also an excellent heat dissipation for your valuable components.
Whether for DIN rail mounting or the classical rack installation – this set convinces through simple mounting and modular versatility. Safe, durable and conforming

This text is machine translated.

Scope of delivery

  • 1 x component carrier, 10 x card guides

More interesting products

(*All information is plus legal VAT)