• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BGT/X 24360.12-BN_SET 19" rack 375.92 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

1/3
Packaging type
Piece
Product type
19" rack
Material
Aluminium
Width
241.2 mm
Height
132.5 mm
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19 inch rack, 3HE 63TE, 241.2 x 132.5 x 375.92mm, aluminum, 1 pieces

  • Rack 3HE 63TE for high mechanical load with profile side wall for connectors (.12) tested according to Federal Railways standard BN 411 002
  • Approved for all electronic equipment on rail and bus vehicles, approval test IABG-Ottobrunn
  • Housing material profile AL Mg SI 0.5
  • Modular & Flexible: Perfectly matched to standardized components.
  • Robust design: Durable materials for demanding continuous use.
  • Easy installation: Complete set for quick start-up.

Technical specifications

  • RoHS compliant
Packaging type

Piece

Product type

19" rack

Features

19"

Material

Aluminium

IP20

Factory colour

Aluminium (natural)

Type

19 inches compatible

Length

375.92 mm

Width

241.2 mm

Height

132.5 mm

Compatible with (details)

European maps and modular slots

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 375.92 x 241.2 x 132.5 mm

Type

BGT/X 24360.12-BN_SET

Documents & Downloads

Datasheet

Datasheet 3757360 TRU COMPONENTS BGT/X 24360.12-BN_SET 19" rack 375.92 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757360 TRU COMPONENTS BGT/X 24360.12-BN_SET 19" rack 375.92 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

Description

Secure your valuable components with the TRU rack set. This system was specially developed for professional use and combines robust construction with highest precision. Thanks to the high-quality material processing, it offers the ideal platform for modular structures in the industrial and laboratory technology.

This text is machine translated.

Scope of delivery

  • 1 x component carrier, 10 x card guides

More interesting products

(*All information is plus legal VAT)