• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BGT/X 24360.PI-BN_SET 19" rack 375.92 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

1/3
Packaging type
Piece
Product type
19" rack
Material
Aluminium
Width
241.2 mm
Height
132.5 mm
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19 inch rack, 3HE 63TE, 241.2 x 132.5 x 375.92mm, aluminum, 1 pieces

  • Rack 3HE 63TE for high mechanical load with profile side wall for bus boards (.PI) tested according to Federal Railways standard BN 411002.
  • Approved for all electronic equipment on rail and bus vehicles, approval test IABG-Ottobrunn
  • Housing material profile AL Mg SI 0.5
  • Precise production for highest form-fitting accuracy
  • Robust material for long-lasting use in industrial environment
  • Optimized for standardized 19" systems

Technical specifications

Packaging type

Piece

Product type

19" rack

Features

19"

Material

Aluminium

IP20

Factory colour

Aluminium (natural)

Type

3HE 63TE

Length

375.92 mm

Width

241.2 mm

Height

132.5 mm

Compatible with (details)

Euro cards

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 375.92 x 241.2 x 132.5 mm

Type

BGT/X 24360.PI-BN_SET

Documents & Downloads

Datasheet

Datasheet 3757364 TRU COMPONENTS BGT/X 24360.PI-BN_SET 19" rack 375.92 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757364 TRU COMPONENTS BGT/X 24360.PI-BN_SET 19" rack 375.92 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

Description

Are you looking for a robust and reliable solution for your 19-inch technology? The TRU BGT/X 24360.PI-BN_SET offers the perfect basis for professional system design. Thanks to the high-quality processing and the well-thought design, this rack Ideal is suitable for demanding industrial applications. It combines stability with simple installation and ensures that your components are accommodated securely and in accordance with the standard.

This text is machine translated.

Scope of delivery

  • 1x component carrier
  • 2x Insulating strips
  • 10 x card guides

More interesting products

(*All information is plus legal VAT)