• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BGT/X 24380.PI-BN_SET 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

1/3
Packaging type
Piece
Product type
19" rack
Material
Aluminium
Width
241.2 mm
Height
132.5 mm
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19 inch rack, 3HE 42TE, 241.2 x 132.5 x 482.6mm, aluminum, 1 pieces

  • Rack 3HE 84TE for high mechanical load with profile side wall for bus boards (.PI) tested according to Federal Railways standard BN 411002.
  • Approved for all electronic equipment on rail and bus vehicles, approval test IABG-Ottobrunn
  • Housing material profile AL Mg SI 0.5
  • Modular design: Quick installation and easy integration
  • Industrial quality: Durable material for maximum mechanical load-carrying capacity
  • Optimal fit: Perfectly matched to standard components

Technical specifications

Packaging type

Piece

Product type

19" rack

Features

19"

Material

Aluminium

IP20

Factory colour

Aluminium (natural)

Type

3HE 42TE

Length

482.6 mm

Width

241.2 mm

Height

132.5 mm

Compatible with (details)

Europe maps (100 x 160 mm / 100 x 220 mm)

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 482.6 x 241.2 x 132.5 mm

Type

BGT/X 24380.PI-BN_SET

Documents & Downloads

Datasheet

Datasheet 3757365 TRU COMPONENTS BGT/X 24380.PI-BN_SET 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757365 TRU COMPONENTS BGT/X 24380.PI-BN_SET 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

Description

Rely on professional protection and highest flexibility. The TRU rack BGT/X is the ideal solution for the standardized installation of European maps and electronic components. Thanks to the robust construction and precise processing, this set offers a reliable basis for industrial applications, laboratory facilities and the demanding prototype construction.

This text is machine translated.

Scope of delivery

  • 1x component carrier
  • 2x Insulating strips
  • 10 x card guides

More interesting products

(*All information is plus legal VAT)