
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS BNC Adapter
- BNC plug - F-socket
Our service for you
Technical specifications
- Product type
BNC adapter
- Type A
BNC plug
- Type B
FC socket
- Connector type
Adapter, straight
- Impedance
75 Ω
- Content
1 pc(s)
- Max. frequency
4 GHz
- Case material
Brass nickel plated
- Manufacturer part #
TC-10101516
- Insulation resistance
5000 megohms(min)
- Insulation material
Brass nickel plated
- RoHS-compliant
Yes
- Type
TC-10101516
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2525379 TRU COMPONENTS BNC adapter BNC plug - FC socket 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525379 TRU COMPONENTS BNC adapter BNC plug - FC socket 75 Ω 1 pc(s)






























