
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
BNC-PLUG UG255 / VHF-BU
- UHF socket - BNC plug
Technical specifications
- Product type
UHF adapter
- Type A
UHF socket
- Type B
BNC plug
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Case material
Brass nickel plated
- Manufacturer part #
TC-9920728
- Insulation material
PTFE
- Type
TC-9920728
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2480182 TRU COMPONENTS TC-9920728 UHF adapter UHF socket - BNC plug 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2480182 TRU COMPONENTS TC-9920728 UHF adapter UHF socket - BNC plug 50 Ω 1 pc(s)






























