
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
SMA plug/BNC socket
- SMA plug - BNC socket
Technical specifications
- Product type
SMA adapter
- Type A
SMA plug
- Type B
BNC socket
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Case material
Brass nickel plated
- Manufacturer part #
TC-9903048
- Insulation material
PTFE
- Type
TC-9903048
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2475762 TRU COMPONENTS TC-9903048 SMA adapter SMA plug - BNC socket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2475762 TRU COMPONENTS TC-9903048 SMA adapter SMA plug - BNC socket 1 pc(s)































