• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable mount Self-adhesive 1386626 Bundle Ø range 2.50 up to 3.50 mm Transparent 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle diameter (min.)
2.50 mm
Bundle Ø (max.)
3.50 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kabelhatler-Set, self-adhesive

  • Transparent
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 3.50 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

2.50 up to 3.50 mm

Bundle diameter (min.)

2.50 mm

Bundle Ø (max.)

3.50 mm

Material

Polyamide 6.6

Factory colour

Transparent

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1386626

Width

16.3 mm

Length

21.3 mm

RoHS-compliant

Yes

Type

1386626

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.