• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Check valve SL8-G01 -1 up to 8 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Check valve

Min. display range

-1 bar

Display range (max.)

8 bar

Operating temperature

0 up to 60 °C

Min. operating temperature

0 °C

Max. operating temperature

60 °C

Manufacturer part #

TC-10462784

Max. operating pressure

8 bar

Operating pressure (min.)

-1 bar

Pressure range

-1 up to 8 bar

Pipe Ø

8 mm

Material

Brass

Thread size

G1/8"

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2615696 TRU COMPONENTS Check valve SL8-G01 -1 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2615696 TRU COMPONENTS Check valve SL8-G01 -1 up to 8 bar 1 pc(s)

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)