• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Core connector flexible: 0.13-0.65 mm² fixed: 0.13-0.65 mm² Number of pins: 2 100 pc(s) Yellow

1/2
Product type
Core connector
Cross section (flexible) (min.)
0.13 mm²
Cross section (flexible) (max.)
0.65 mm²
Cross section (inflexible) (min.)
0.13 mm²
Cross section (inflexible) (max.)
0.65 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1735 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einzeladerverbinder-Set

  • Core connector
  • Number of pins: 2

Our service for you

Technical specifications

Product type

Core connector

Cross section (flexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

0.65 mm²

Cross section (inflexible) (min.)

0.13 mm²

Cross section (inflexible) (max.)

0.65 mm²

Number of pins

2

Factory colour

Yellow

Content

100 pc(s)

Dim

(L x W) 15 mm x 9.7 mm

Manufacturer part #

808667

Connection

Cut & Clip

Width

9.7 mm

Length

15 mm

RoHS-compliant

Yes

Connector clip features

Insulated

Documents & Downloads

Datasheet

Datasheet 1564036 TRU COMPONENTS Core connector flexible: 0.13-0.65 mm² fixed: 0.13-0.65 mm² Number of pins: 2 100 pc(s) Yellow

User & Safety Instructions

User & Safety Instructions 1564036 TRU COMPONENTS Core connector flexible: 0.13-0.65 mm² fixed: 0.13-0.65 mm² Number of pins: 2 100 pc(s) Yellow

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)