• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 Grey 1 pc(s)

Packaging type
Piece
Product type
Lamp terminal
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (min.)
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7827 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamp terminal

  • Lamp terminal
  • Number of pins: 2

Technical specifications

Packaging type

Piece

Product type

Lamp terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

2

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Content

1 pc(s)

Manufacturer part #

731678

Connection

Pull spring

Nominal voltage

400 V

Temperature range

0 -100 ºC °C

Documents & Downloads

Datasheet

Datasheet 1564078 TRU COMPONENTS Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564078 TRU COMPONENTS Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 Grey 1 pc(s)

Description

For solid and fine strand conductors.
Insert the solid conductor on one side, press the clamp together and push in the flexible conductor on the other side.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)