• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Crimp connector set 0.5 mm² 1.5 mm² Red 140 pc(s) Insulated

Image similar
Product type
Crimp connector set
Min. cross section
0.5 mm²
max. cross section
1.5 mm²
Content
140 pc(s)
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fully insulated spade/sleeves assortment, 140 pce.

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Min. cross section

0.5 mm²

max. cross section

1.5 mm²

Contact material

Brass tin plated

Content

140 pc(s)

Manufacturer part #

TC-6646652

Insulation material

PVC

Insulation type

Insulated

RoHS-compliant

Yes

Type

TC-6646652

Documents & Downloads

Datasheet

Datasheet 1661663 TRU COMPONENTS Crimp connector set 0.5 mm² 1.5 mm² Red 140 pc(s) Insulated

Description

Scope of delivery

  • 70 x female spade connector 2.80 mm
  • 70 x flat plug 2.80 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.