• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DSUB37F-39TB-3 1229328 D-SUB socket 90 ° Number of pins: 37 Screws 1 pc(s)

Product type
D-SUB socket
Connector type
Socket, horizontal mount
Number of pins
37
Connection
Screws
No. of rows
2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 20.99
-29 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB socket

  • D-Sub connector
  • Number of rows: 2
  • Number of pins: 37

Our service for you

Technical specifications

Product type

D-SUB socket

Connector type

Socket, horizontal mount

Number of pins

37

Connection

Screws

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1229328

RoHS-compliant

Yes

Temperature range

-10–+50 °C

Type

DSUB37F-39TB-3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1568153 TRU COMPONENTS DSUB37F-39TB-3 1229328 D-SUB socket 90 ° Number of pins: 37 Screws 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)