
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS CABLE GUIDE STRIP KT 2/3
- Clamp-Ø: 2x 3 mm;Factory colour: Grey;Material: ElastomerFlame class UL94-VO (self-extinguishing)Protection system: IP65Temperature range -40°C to +90°C.Halogen-free, silicon-free
Technical specifications
- Product type
Cable grommet
- Features
slotted
- Factory colour
Grey
- Material
Elastomer
- Length
21 mm
- Width
21 mm
- Dim
(L x W) 21 mm x 21 mm
- Terminal Ø (max.)
3 mm
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
TC-10329268
- Type
ELT 2/3
- Material properties
halogen-free
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2582317 TRU COMPONENTS ELT 2/3 Cable grommet slotted Terminal Ø (max.) 3 mm Elastomer Grey 1 pc(s)
Description
The bushing inserts of the TRU COMPONENTS series ELT are used in the DVK cable entry strips. You will find these in the accessories tab.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.78*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































