1/4
EMC shield clamp
Silver
Spring steel, galvanized
54.72 mm
40 mm
12 mm
(L x W x H) 54.72 x 40 x 12 mm
30 mm
37 mm
3.2 mm
4.2 mm
1 mm
-20 °C
70 °C
16.2 g
1 pc(s)
TC-15034932
TC-15034932
Plastic-free packaging
Datasheet 3758733 TRU COMPONENTS EMC shield clamp Terminal Ø (max.) 37 mm Board thickness (max.) 1 mm Spring steel, galvanized Silver 1 pc
User & Safety Instructions 3758733 TRU COMPONENTS EMC shield clamp Terminal Ø (max.) 37 mm Board thickness (max.) 1 mm Spring steel, galvanized Silver 1 pc