• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Fiore Arduino UNO Q Set (4 GB / ) 4 x2.0 GHzPSU

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRU COMPONENTS Arduino UNO Q Bundle "Fiore" (4 GB / )

  • Prototyping platform: Includes the Arduino UNO Q, a Dual architecture board with a classic UNO form factor and modern functions
  • Instant connectivity: Built-in Dual band Wi-Fi 5 and Bluetooth 5.1 for wireless networking of projects without the need for additional shields.
  • Intuitive expansion: Qwic connection for easy, solder-free integration of Modulino® nodes and sensors.
  • Visual feedback: Integrated 8x13 blue LED matrix for the direct display of status, data or simple animations on the board.
  • Future-proof power supply: Ready for the simple 5 V USB-C power supply, Ideal for desk operation and first prototypes.

Technical specifications

Product type

SBC starter kit

Type

Arduino UNO Q

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

4 GB

Clock speed

2.0 GHz

Memory type

eMMC

Operating system (Version)

Linux

Memory capacity

32 GB

External ports

USB-C® (current)

Wi-Fi

built-in

Bluetooth

5.1

Power supply (LOV)

via USB

via PSU (optional)

Output voltage

5 V

Content

PSU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551407 TRU COMPONENTS Fiore Arduino UNO Q Set (4 GB / ) 4 x2.0 GHzPSU

Description

The Fiore Bundle is the ideal basis for developers, who want to combine modern computing power and precise real-time control. Unlike traditional boards, the Arduino UNO Q combines in this bundle the advantages of a Quad-Core Linux-enabled microprocessor (MPU) with the reliability of a real-time microcontroller (MCU).

Focus on simple prototyping:
- Dual Architecture: Use the MPU for complex tasks such as image processing and the Debian Linux OS, while the MCU is responsible for precise control of sensors and actuators in the classic Arduino style.
- No cabling required: Thanks to built-in Wi-Fi 5 and Bluetooth 5.1, you can start IoT projects straight away. The Qwic connection allows Plug and Play extension without the need for soldering.
- Easy start-up: The modern USB-C port provides a simple 5 V power supply and programming directly via the PC or a simple USB power supply.

The Fiore Bundle delivers the powerful hardware to move quickly from the first idea to the working prototype. It is the modern, flexible and powerful starting point for your IoT, KI and Robotics applications.

This text is machine translated.

Scope of delivery

  • Arduino UNO Q (4 GB / )
  • Renkforce 5-in-1 USB-C® docking station
  • VOLTCRAFT USB charger 38 W UC-3ACX001
  • Renkforce 240 W USB4 Gen USB-C cable (1m)

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)