• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS GQ16F-D/G/12V/N LED indicator light Green 12 V DC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
15 mA
Recess diameter
16 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator

Our service for you

Technical specifications

Product type

LED indicator light

Type

GQ16F-D/G/12V/N

Factory colour

Green

Operating voltage

12 V DC

Operating current

15 mA

Recess diameter

16 mm

Head height

2 mm

Case colour

Stainless steel

Material

Brass

Material properties

nickel plated

Mounting type

Screw and union

IP67

Connection

Screws

Dim

(Ø x L) 18 mm x 35.5 mm

Length

35.5 mm

(Ø)

18 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1302137 TRU COMPONENTS GQ16F-D/G/12V/N LED indicator light Green 12 V DC

Datasheet 1302137 TRU COMPONENTS GQ16F-D/G/12V/N LED indicator light Green 12 V DC

User & Safety Instructions

User & Safety Instructions 1302137 TRU COMPONENTS GQ16F-D/G/12V/N LED indicator light Green 12 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)