• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Grip seal bag w/o write-on panel (L x W) 200 mm x 100 mm Transparent Polyethylene (PE) 100 pc(s)

Stroke drawing/circuit diagram
Product type
Grip seal bag w/o write-on panel
Material
Polyethylene (PE)
Material thickness
0.05 mm
Width
100 mm
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

122 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polybag, transparent

  • 200 mm x 100 mm

Technical specifications

Product type

Grip seal bag w/o write-on panel

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

0.05 mm

Length

200 mm

Width

100 mm

Dim

(L x W) 200 mm x 100 mm

Content

100 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3133352 TRU COMPONENTS Grip seal bag w/o write-on panel (L x W) 200 mm x 100 mm Transparent Polyethylene (PE) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3133352 TRU COMPONENTS Grip seal bag w/o write-on panel (L x W) 200 mm x 100 mm Transparent Polyethylene (PE) 100 pc(s)

Description

Scope of delivery

  • 100x polybag

What kind of Storage Bags are you looking for?

More interesting products

(*All information is plus legal VAT)