• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 310 mm x 16 mm Yellow 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Yellow

Bundle diameter

85 mm

Length

310 mm

Width

16 mm

Content

20 pc(s)

Dim

(L x W) 310 mm x 16 mm

Manufacturer part #

TC-12355432

Type

TC-12355432

Documents & Downloads

Datasheet

Datasheet 3088858 TRU COMPONENTS Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 310 mm x 16 mm Yellow 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3088858 TRU COMPONENTS Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 310 mm x 16 mm Yellow 20 pc(s)

Description

Scope of delivery

  • 20x Velcro cable ties

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)