• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HX-BF-G5/8 N/A UNF 5/8" Brass (Ni-plated) Brass 1 pc(s)

1/2
Product type
Pressure compensation piece
External thread
UNF 5/8"
Material
Brass (Ni-plated)
Factory colour
Brass
Thread length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A UNF 5/8"

  • External thread: UNF 5/8"With ring and counter nutMaterial nickel-plated brass

Technical specifications

  • Air permeability: ≥ 1700 ml/min @70 mbar
Product type

Pressure compensation piece

Factory colour

Brass

External thread

UNF 5/8"

Material

Brass (Ni-plated)

Thread length

10 mm

Length

19 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Content

1 pc(s)

Manufacturer part #

TC-10473496

Type

HX-BF-G5/8

Documents & Downloads

Datasheet

Datasheet 2618374 TRU COMPONENTS HX-BF-G5/8 N/A UNF 5/8" Brass (Ni-plated) Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618374 TRU COMPONENTS HX-BF-G5/8 N/A UNF 5/8" Brass (Ni-plated) Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?