
Number
Minimum order quantity: 2
Total (€ 2.29 / piece)
€ 4.58
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Jack adapter
- Jack adapter
- Jack plug 3.5 mm-RCA socket (phono)
Our service for you
Technical specifications
- Type
1559822
- Product type
Jack adapter
- Type A
Jack plug 3.5 mm
- Connector type
Adapter, Y-shaped
- Type B
RCA socket (phono)
- Audio channels
Stereo
- Manufacturer part #
1559822
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
3
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1559822 TRU COMPONENTS Jack adapter Jack plug 3.5 mm - RCA socket (phono) Stereo Number of pins:3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1559822 TRU COMPONENTS Jack adapter Jack plug 3.5 mm - RCA socket (phono) Stereo Number of pins:3 1 pc(s)






























