• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.05 m Brown

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible wire jumpers

  • Contents: 10 pieces
  • Length 50 mm:

Technical specifications

  • 26AWG
Product type

Jumper cable

No. of A connectors

1 x

Type A

Wire jumper

No. of B connections

1 x

Type B

Wire jumper

Cable length

0.05 m

Factory colour

Brown

Content

1 pc(s)

Height

3 mm

Length

50 mm

Width

3 mm

Industrial packaging

Compatible with

Total number of pins

2

Documents & Downloads

Datasheet

Datasheet 2369420 TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.05 m Brown

User & Safety Instructions

User & Safety Instructions 2369420 TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.05 m Brown

Description

These jumpers have practically unlimited re-usability. They are made out of flexible wire with a high-quality miniature connector at each end. The insulation on the connector pin makes short-circuits impossible when inserted.

What kind of Board Connection Cables are you looking for?