• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 15 cm Purple

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible wire jumpers

  • Contents: 10 pieces
  • Length 150 mm

Our service for you

Technical specifications

  • Cable cross-section: 24 AWG
Product type

Jumper cable

No. of A connectors

1 x

Type A

Wire jumper

No. of B connections

1 x

Type B

Wire jumper

Cable length

15 cm

Factory colour

Purple

Content

10 pc(s)

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565947 TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 15 cm Purple

Description

These jumpers have practically unlimited re-usability. They are made out of flexible wire with a high-quality miniature connector at each end. The insulation on the connector pin makes short-circuits impossible when inserted. Different colours are assigned to different lengths.

Scope of delivery

  • 10 pieces supplied in a pouch.

Hints

Different colours according to length

What kind of Board Connection Cables are you looking for?