• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Kink protection sleeve RJ45 plug 1582557 Bend relief Blue 1 pc(s)

Product type
RJ45 accessories
Connector type
Bend relief
Connector standard
RJ45
Type
1582557
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1582557

Product type

RJ45 accessories

Connector type

Bend relief

Connector standard

RJ45

Factory colour

Blue

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582557 TRU COMPONENTS Kink protection sleeve RJ45 plug 1582557 Bend relief Blue 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.