• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED wired 3 mm Red Circular 3 mm 100 mcd 60 ° 20 mA

1/3
Product type
LED wired
Forward current I(F)
20 mA
Casing
3 mm
Light intensity I(V)
100 mcd
Radiation angle
60 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 mm LED Wired Red 100 mcd

  • High luminous LEDs
  • UV resistant epoxy
  • Color diffused type

Technical specifications

Product type

LED wired

Factory colour

Red

Forward current I(F)

20 mA

Operating voltage

5 V DC

Casing

3 mm

Case type

3 mm

Light intensity I(V)

100 mcd

Wavelength

620 nm

Radiation angle

60°

Type (LEDs)

Diffused

Lens type

Circular

Min. temperature

-30 °C

Max. temperature

85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2377618 TRU COMPONENTS LED wired 3 mm Red Circular 3 mm 100 mcd 60 ° 20 mA

User & Safety Instructions

User & Safety Instructions 2377618 TRU COMPONENTS LED wired 3 mm Red Circular 3 mm 100 mcd 60 ° 20 mA

Description

Features

  • Application for toys, audio, indications and chirstmas lght

Scope of delivery

  • LED wired

Hints

Full details free to download from our comprehensive product documents library. All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)